
* Images are for reference only
SXT21417DD27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DD27-24.000M
- JLCPCB Part #
- C5920360
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 17pF 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5039
200+
$0.6009
500+
$0.5800
1000+
$0.5704
Related Products

SXT21412DD27-24.000M
Suntsu Electronics, Inc.
$1.3432

SXT21417DD07-24.000M
Suntsu Electronics, Inc.
$1.4878

SXT21417DD17-24.000M
Suntsu Electronics, Inc.
$1.4990

SXT21412AA16-16.384M
Suntsu Electronics, Inc.
$0.9640

SXT21421AA38-48.000M
Suntsu Electronics, Inc.
$1.4557

SXT21415AA48-16.384M
Suntsu Electronics, Inc.
$0.9817
Welcome back, may I help you?