
* Images are for reference only
SXT21410DB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DB27-27.000M
- JLCPCB Part #
- C7374483
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 10pF 27MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1502
200+
$0.4598
500+
$0.4437
1000+
$0.4372
Related Products

SXT21410DB07-27.000M
Suntsu Electronics, Inc.
$1.1438

SXT21410CB27-27.000M
Suntsu Electronics, Inc.
$1.1115

SXT21410DB27-20.000M
Suntsu Electronics, Inc.
$1.7777

SXT21416BB48-25.000M
Suntsu Electronics, Inc.
$0.9195

CX2016DB40000D0GPSC1
Kyocera AVX
$0.7873

SXT2149BA38-38.400M
Suntsu Electronics, Inc.
$1.2809
Welcome back, may I help you?