
* Images are for reference only
WSL0603R1000FEA18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0603R1000FEA18
- JLCPCB Part #
- C2094761
- Package
- 0603
- Description
- 100mΩ 200mW Current Sense Resistor SMD ±1% ±75ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6984
10+
$0.6823
30+
$0.6711
100+
$0.6583
Welcome back, may I help you?