
* Images are for reference only
NRPN172PARN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN172PARN-RC
- JLCPCB Part #
- C7015574
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 150V 2 2A 2mm 2mm 34P Black Brass Gold Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1775
200+
$1.2681
500+
$1.2263
1000+
$1.2053
Welcome back, may I help you?