
* Images are for reference only
NRPN072PARN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN072PARN-RC
- JLCPCB Part #
- C3346076
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 14P 150V 2 2.79mm 2A 2mm 2mm 3.6mm 4mm Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8114
200+
$0.3146
500+
$0.3033
1000+
$0.2985
Welcome back, may I help you?