This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPW35N60CFDFKSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SPW35N60CFDFKSA1
JLCPCB Part #
C7012505
Package
TO-247-3-1
Description
-55℃~+150℃@(Tj) 1 N-channel 118mΩ@21.6A,10V 212nC@10V 313W 34.1A 5.06nF@25V 5V@1.9mA 600V TO-247-3-1 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6582
210+ $7.4456
510+ $7.1960
990+ $7.0736

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons