
* Images are for reference only
SMH100-LPSE-S19-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S19-ST-BK
- JLCPCB Part #
- C7012207
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 19P 1A 1mm Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2116
200+
$2.4782
500+
$2.3961
1000+
$2.3558
Related Products

SMH100-LPPE-S19-ST-BK
Sullins Connector Solutions
$2.8956

SMH100-LPSE-S49-ST-BK
Sullins Connector Solutions
$15.1367

SMH100-LPSE-D19-ST-BK
Sullins Connector Solutions
$11.9962

SMH100-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.2446

860-10-045-10-002000
Mill-Max Mfg. Corp.
$21.0131

SMH100-LPPE-D05-ST-BK
Sullins Connector Solutions
$1.5517
Welcome back, may I help you?