
* Images are for reference only
ST26C32ABTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST26C32ABTR
- JLCPCB Part #
- C435946
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0 16mA 20Mbps 4 4.5V~5.5V Enable shutdown Receiver TSSOP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
10+
$0.7090
30+
$0.6301
100+
$0.5511
500+
$0.5044
1000+
$0.4802
Related Products
Welcome back, may I help you?