This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAK-TC1797-512F180EAC

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAK-TC1797-512F180EAC
JLCPCB Part #
C6999839
Package
BGA-416-10
Description
-40℃~+125℃ 1.42V~1.58V 180MHz 219 224KB 32 Bit 4MB External FLASH TriCore BGA-416-10 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2244
200+ $1.2869
500+ $1.2433
1000+ $1.2223

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons