
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | boost converter | |
| Operating Voltage | 2.8V~5V | |
| Output Current | 110mA | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 1.35MHz | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ9361DJ-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | boost converter | |
| Operating Voltage | 2.8V~5V | |
| Output Current | 110mA | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 1.35MHz | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ9361DJ-LF-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPQ9361DJ-LF-P datasheets or manufacturer documentation.
Datasheet: MPQ9361DJ-LF-P Datasheet (PDF)
The MPQ9361DJ-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.