
* Images are for reference only
MPL-AL4020-1R5
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPL-AL4020-1R5
- JLCPCB Part #
- C3221997
- Package
- SMD,4.1x4.1mm
- Description
- 1.5uH 14.5mΩ 6.4A 7.1A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2143
100+
$0.9171
500+
$0.8138
Related Products
Welcome back, may I help you?