This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPI041N12N3GAKSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPI041N12N3GAKSA1
JLCPCB Part #
C6969224
Package
TO-262-3
Description
-55℃~+175℃@(Tj) 1 N-channel 120A 120V 13.8nF@60V 211nC@10V 300W 4.1mΩ@100A,10V 4V@270uA TO-262-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5344
200+ $3.8048
500+ $3.6780
1000+ $3.6153

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons