
* Images are for reference only
IPDQ60R065S7XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPDQ60R065S7XTMA1
- JLCPCB Part #
- C6969219
- Package
- HDSOP-22
- Description
- -55℃~+150℃ 1 N-channel 1.932nF 195W 4.5V 51nC@12V 600V 65mΩ@12V 9A HDSOP-22 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.0505
10+
$5.9023
30+
$5.8024
100+
$5.7025
Related Products
Welcome back, may I help you?