This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS64WV10248BLL-10CTLA3

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS64WV10248BLL-10CTLA3
JLCPCB Part #
C6968523
Package
TSOPII-44
Description
-40℃~+125℃ 100mA 10ns 2.4V~3.6V 70mA 8Mbit Auto power-down function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.0950
135+ $13.6056
540+ $13.1497
945+ $12.9249

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons