* Images are for reference only
RA2A23D25
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RA2A23D25
- JLCPCB Part #
- C6961453
- Package
- -
- Description
- 24V~265V 4.5V~32V 1 Form A (SPST-NO) 25A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RA2A23D25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RA2A23D25 technical specifications, attributes, and parameters.
RA2A23D25 symbol, PCB footprint from the free EasyEDA PCB design tool.
RA2A23D25 datasheets or manufacturer documentation.
Datasheet: RA2A23D25 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EI1805PPOSL-1
Carlo Gavazzi Computing Solutions
$84.3285
-
ICB18L50N08PAM1
Carlo Gavazzi Computing Solutions
$65.043
-
IA08BLN25NCM5
Carlo Gavazzi Computing Solutions
$130.686
-
IA18DSF08DC
Carlo Gavazzi Computing Solutions
$84.402
-
RZ3A60A75S294H52
Carlo Gavazzi Computing Solutions
$603.252
-
UA18CAD09NPM1TI
Carlo Gavazzi Computing Solutions
$368.58