
* Images are for reference only
R1287Z001D-E2-F
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1287Z001D-E2-F
- JLCPCB Part #
- C6960102
- Package
- WLCSP-12
- Description
- -40℃~+85℃@(TA) 1MHz 2 2.5V~5.5V 200mA 5.8V Adjustable Boost Boost、Buck Built-in Yes WLCSP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0456
200+
$1.2147
500+
$1.1744
1000+
$1.1550
Related Products
Welcome back, may I help you?