
RP130Q451D-TR-FE
- Manufacturer
- MFR.Part #
- RP130Q451D-TR-FE
- JLCPCB Part #
- C6196672
- Package
- SC-82AB
- Description
- -40℃~+85℃ 1 4.5V 6.5V Fixed Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-82AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 38uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Features | Short Circuit Protection、Enable control、Output discharge | |
| Output Configuration | Positive | |
| Output Voltage | 4.5V | |
| Voltage Dropout | 240mV@(150mA) | |
| Number of Outputs | 1 |

* Images are for reference only
RP130Q451D-TR-FE
Extended- Manufacturer
- MFR.Part #
- RP130Q451D-TR-FE
- JLCPCB Part #
- C6196672
- Package
- SC-82AB
- Description
- -40℃~+85℃ 1 4.5V 6.5V Fixed Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP130Q451D-TR-FE
Extended- Manufacturer
- MFR.Part #
- RP130Q451D-TR-FE
- JLCPCB Part #
- C6196672
- Package
- SC-82AB
- Description
- -40℃~+85℃ 1 4.5V 6.5V Fixed Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP130Q451D-TR-FE Specifications
RP130Q451D-TR-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SC-82AB | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 38uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Features | Short Circuit Protection、Enable control、Output discharge | |
| Output Configuration | Positive | |
| Output Voltage | 4.5V | |
| Voltage Dropout | 240mV@(150mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP130Q451D-TR-FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP130Q451D-TR-FE Documents
RP130Q451D-TR-FE datasheets or manufacturer documentation.
Datasheet: RP130Q451D-TR-FE Datasheet (PDF)
RP130Q451D-TR-FE Schematic Symbol & PCB Footprint
The RP130Q451D-TR-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.