
* Images are for reference only
GD25LQ255ESIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ255ESIGR
- JLCPCB Part #
- C6954186
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~2V 256Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8346
200+
$2.7278
500+
$2.6363
1000+
$2.5913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?