* Images are for reference only
PS21M-US11RT-T00
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- PS21M-US11RT-T00
- JLCPCB Part #
- C6953623
- Package
- -
- Description
- 24V Double-pole, Single-throw 120V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PS21M-US11RT-T00 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PS21M-US11RT-T00 technical specifications, attributes, and parameters.
PS21M-US11RT-T00 symbol, PCB footprint from the free EasyEDA PCB design tool.
PS21M-US11RT-T00 datasheets or manufacturer documentation.
Datasheet: PS21M-US11RT-T00 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RPYA004A240LT
Carlo Gavazzi Computing Solutions
$20.9865
-
ICF12L45N08M1IO
Carlo Gavazzi Computing Solutions
$65.9595
-
RSGD4012E0VD210
Carlo Gavazzi Computing Solutions
$1021.7505
-
RCI003D5V
Carlo Gavazzi Computing Solutions
$33.2355
-
RA6050-D16
Carlo Gavazzi Computing Solutions
$442.758
-
CB32CLN20TC
Carlo Gavazzi Computing Solutions
$340.7145