* Images are for reference only
201LS242
- Manufacturer
- Honeywell
- MFR.Part #
- 201LS242
- JLCPCB Part #
- C5484029
- Package
- -
- Description
- 115V Single Pole Double Throw (SPDT) 120V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
201LS242 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 201LS242 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
201LS242 symbol, PCB footprint from the free EasyEDA PCB design tool.
201LS242 datasheets or manufacturer documentation.
Datasheet: 201LS242 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing