
* Images are for reference only
EMVE161ARA470MLH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE161ARA470MLH0S
- JLCPCB Part #
- C6944877
- Package
- SMD,D16xL16.5mm
- Description
- -40℃~+105℃ 16.5mm 160V 16mm 2000hrs@105℃ 260mA@120Hz 47uF ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4336
175+
$0.5719
525+
$0.5525
1050+
$0.5445
Related Products
Welcome back, may I help you?