This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC8AW-48S12

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC8AW-48S12
JLCPCB Part #
C6941533
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.25A 10.2mm 1250uF 12V 18V~75V 20.3mm 300kHz 31.8mm 6mA 75mVp-p 90% ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.3973
200+ $30.4835
500+ $29.4656
1000+ $28.9615
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons