
* Images are for reference only
78N05G-AB3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78N05G-AB3-R
- JLCPCB Part #
- C171519
- Package
- SOT-89-3
- Description
- 0℃~+125℃@(Tj) 1 1.7V 20V 300mA 40uV 5.5mA 5V 80dB@(120Hz) Fixed Over Current Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3875
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3875
In-stock Item Pricing
Qty Unit Price
1+
$0.1101
50+
$0.0881
150+
$0.0771
500+
$0.0688
2500+
$0.0599
4000+
$0.0567
Related Products
Welcome back, may I help you?