
* Images are for reference only
78M09
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 78M09
- JLCPCB Part #
- C130891
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃ 1 24V 2V@(500mA) 500mA 6mA 71dB@(120Hz) 9V Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3839
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3167
In-stock Item Pricing
Qty Unit Price
1+
$0.1154
50+
$0.0933
150+
$0.0822
500+
$0.0740
2500+
$0.0632
5000+
$0.0600
Related Products
Welcome back, may I help you?