
* Images are for reference only
78M05
Extended
- Manufacturer
- KEXIN
- MFR.Part #
- 78M05
- JLCPCB Part #
- C499636
- Package
- TO-252-2
- Description
- -25℃~+125℃@(Tj) 1 2.5V@(350mA) 25V 500mA 5V 62dB@(120Hz) 6mA Fixed Positive Short Circuit Protection TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1123
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 1075
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
50+
$0.0862
150+
$0.0747
500+
$0.0660
2500+
$0.0587
5000+
$0.0552
Welcome back, may I help you?