
* Images are for reference only
78L05
Extended
- Manufacturer
- HL(Haolin Elec)
- MFR.Part #
- 78L05
- JLCPCB Part #
- C5187646
- Package
- SOT-89
- Description
- 0℃~+125℃@(Tj) 1 1.7V 100mA 20V 42uV 49dB@(120Hz) 5V 6mA Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0704
100+
$0.0556
300+
$0.0482
1000+
$0.0426
5000+
$0.0381
10000+
$0.0358
Related Products
Welcome back, may I help you?