
* Images are for reference only
78L09
Extended
- Manufacturer
- HL
- MFR.Part #
- 78L09
- JLCPCB Part #
- C22458782
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 2.3mA 2V@(100mA) 35V 56dB@(100Hz) 70uV 9V Fixed Over Current Protection、Over Voltage Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31397
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31303
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0260
1000+
$0.0208
2000+
$0.0186
10000+
$0.0165
20000+
$0.0153
Related Products
Welcome back, may I help you?