



25P04
- Manufacturer
- MFR.Part #
- 25P04
- JLCPCB Part #
- C22379654
- Package
- TO-252
- Description
- 1 P-Channel 1.034nF 107pF 2.5V 20nC@10V 23A 40V 44mΩ@10V 79.5pF 8W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL | |
| Package | TO-252 | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.034nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 79.5pF | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 107pF | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 44mΩ@10V |

* Images are for reference only
25P04
Extended- Manufacturer
- MFR.Part #
- 25P04
- JLCPCB Part #
- C22379654
- Package
- TO-252
- Description
- 1 P-Channel 1.034nF 107pF 2.5V 20nC@10V 23A 40V 44mΩ@10V 79.5pF 8W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
25P04
Extended- Manufacturer
- MFR.Part #
- 25P04
- JLCPCB Part #
- C22379654
- Package
- TO-252
- Description
- 1 P-Channel 1.034nF 107pF 2.5V 20nC@10V 23A 40V 44mΩ@10V 79.5pF 8W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25P04 Specifications
25P04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HL | |
| Package | TO-252 | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 1.034nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 79.5pF | |
| Current - Continuous Drain(Id) | 23A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 107pF | |
| Pd - Power Dissipation | 8W | |
| RDS(on) | 44mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25P04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25P04 Documents
25P04 datasheets or manufacturer documentation.
Datasheet: 25P04 Datasheet (PDF)
25P04 Schematic Symbol & PCB Footprint
The 25P04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.