
* Images are for reference only
78L06
Extended
- Manufacturer
- HL
- MFR.Part #
- 78L06
- JLCPCB Part #
- C22458781
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 2.3mA 25V 2V@(100mA) 300mA 40uV 62dB@(100Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1371
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1250
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0221
600+
$0.0184
4000+
$0.0166
8000+
$0.0148
20000+
$0.0137
Related Products
Welcome back, may I help you?