
* Images are for reference only
13P15
Extended
- Manufacturer
- HL
- MFR.Part #
- 13P15
- JLCPCB Part #
- C47665723
- Package
- TO-252-3L
- Description
- -55℃~+150℃ 1 P-Channel 150V 15A 340mΩ@10V 38.6nC@10V 4V 50W P-Channel TO-252-3L MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2170
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2169
In-stock Item Pricing
Qty Unit Price
1+
$0.1697
50+
$0.1333
150+
$0.1177
500+
$0.0982
2500+
$0.0896
5000+
$0.0843
Related Products