
* Images are for reference only
78L05U
Extended
- Manufacturer
- CBI
- MFR.Part #
- 78L05U
- JLCPCB Part #
- C2828474
- Package
- SOT-89-3
- Description
- -20℃~+120℃@(Tj) 1 1.7V 20V 40mA 40uV 41dB@(120Hz) 5.5mA 5V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59660
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 59601
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0365
300+
$0.0321
1000+
$0.0270
5000+
$0.0244
10000+
$0.0231
Related Products
Welcome back, may I help you?