
* Images are for reference only
78L05ML-T92-B
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78L05ML-T92-B
- JLCPCB Part #
- C87309
- Package
- TO-92-2.54mm
- Description
- -40℃~+85℃ 1 1.7V 200mA 2mA 30V 40uV 5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 974
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 974
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
50+
$0.0796
150+
$0.0695
500+
$0.0619
2000+
$0.0556
4000+
$0.0526
Related Products
Welcome back, may I help you?