This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LD1117AG-ADJ-A

Extended
Manufacturer
UTC(Unisonic Tech)
MFR.Part #
LD1117AG-ADJ-A
JLCPCB Part #
C474399
Package
SOT-223
Description
-20℃~+125℃@(Tj) 0.003%Vout 1 1.25V~13V 1.3V@(1A) 15V 1A 5mA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1924

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1902

In-stock Item Pricing

Qty Unit Price
1+ $0.0757
100+ $0.0603
300+ $0.0525
2500+ $0.0468
5000+ $0.0421
10000+ $0.0397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons