
* Images are for reference only
78L05(TO-92)
Extended
- Manufacturer
- LGE
- MFR.Part #
- 78L05(TO-92)
- JLCPCB Part #
- C28011484
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 20V 3.8mA 40uV 49dB@(120Hz) 5V Fixed Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3353
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3353
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
2000+
$0.0448
4000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?