
* Images are for reference only
78D15AL-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D15AL-TN3-R
- JLCPCB Part #
- C73291
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+85℃ 1 15V 1A 2V 35V 70dB@(120Hz) 8mA 90uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.1602
50+
$0.1262
150+
$0.1117
500+
$0.0934
2500+
$0.0846
5000+
$0.0796
Related Products
Welcome back, may I help you?