
* Images are for reference only
78D09AG-TN3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- 78D09AG-TN3-R
- JLCPCB Part #
- C171522
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+85℃ 1 1A 24V 2V@(1A) 58uV 72dB@(120Hz) 8mA 9V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1615
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1615
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
50+
$0.1685
150+
$0.1494
500+
$0.1255
2500+
$0.1149
5000+
$0.1085
Related Products
Welcome back, may I help you?