This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ4323MGQCE-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ4323MGQCE-AEC1-Z
JLCPCB Part #
C6909636
Package
QFN-12(3.5x3.5)
Description
-40℃~+150℃@(TJ) 1 2.5MHz 3.3V~36V 3A 800mV~34.2V Adjustable Buck Buck Built-in Yes QFN-12(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9344
50+ $2.6887
100+ $2.4173
500+ $2.2104
1000+ $2.0165
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons