This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6508GR-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6508GR-P
JLCPCB Part #
C6097199
Package
QFN-16(4x4)
Description
-40℃~+85℃ 1.6mA 2.7V~18V Full-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) QFN-16(4x4) Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5892
10+ $0.4688
30+ $0.4158
100+ $0.3516
500+ $0.3227
1000+ $0.3051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons