This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UEE-12/12.5-D48P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
UEE-12/12.5-D48P-C
JLCPCB Part #
C6902848
Package
-
Description
-40℃~+85℃ 1 10.7mm 100mVp-p 12.5A 12V 150W 2.25kV 20000uF 22.9mm 36V~75V 400kHz 58.42mm 93% Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、Remote sampling compensation - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1291
210+ $18.8056
504+ $18.1772
1008+ $17.8662
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons