
* Images are for reference only
786463001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 786463001
- JLCPCB Part #
- C194938
- Package
- SMD
- Description
- -30℃~+85℃ 1.45mm Connector and Ejector MicroSIM Card Push-Pull SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3641
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3509
In-stock Item Pricing
Qty Unit Price
1+
$1.0343
10+
$0.8684
30+
$0.7862
100+
$0.7040
500+
$0.5864
1500+
$0.5607
Related Products
Welcome back, may I help you?