
* Images are for reference only
02-08-2005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 02-08-2005
- JLCPCB Part #
- C45408562
- Package
- -
- Description
- 1.52mm~3.3mm 14~20 Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
50+
$0.0556
150+
$0.0548
500+
$0.0540
Welcome back, may I help you?