
* Images are for reference only
7812
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 7812
- JLCPCB Part #
- C20611634
- Package
- TO-252-2L
- Description
- 1 12V 2V@(350mA) 30V 4.6mA 500mA 75uV 80dB@(120Hz) Fixed Positive TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3691
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3655
In-stock Item Pricing
Qty Unit Price
1+
$0.1660
50+
$0.1332
150+
$0.1192
500+
$0.1015
2500+
$0.0894
5000+
$0.0848
Related Products
Welcome back, may I help you?