
* Images are for reference only
SXT22420DA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA27-22.1184M
- JLCPCB Part #
- C6848307
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 22.1184MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0426
200+
$0.4158
500+
$0.4029
1000+
$0.3948
Related Products

SXT21420DA27-22.1184M
Suntsu Electronics, Inc.
$1.0410

SXT22420DA17-22.1184M
Suntsu Electronics, Inc.
$1.0377

SXT22421DA27-22.1184M
Suntsu Electronics, Inc.
$1.0410

SXT22413BA17-12.000M
Suntsu Electronics, Inc.
$1.0603

SXT22416DB07-22.1184M
Suntsu Electronics, Inc.
$1.0522

SXT22411CC27-14.7456M
Suntsu Electronics, Inc.
$0.6865
Welcome back, may I help you?