
* Images are for reference only
SXT21422AA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422AA38-22.1184M
- JLCPCB Part #
- C6692941
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 22.1184MHz 22pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9217
200+
$0.3684
500+
$0.3555
1000+
$0.3507
Related Products

SXT22422AA38-22.1184M
Suntsu Electronics, Inc.
$0.9217

SXT21421AA38-22.1184M
Suntsu Electronics, Inc.
$0.9217

SXT21422BA38-22.1184M
Suntsu Electronics, Inc.
$0.9426

SXT21410BB27-26.000M
Suntsu Electronics, Inc.
$0.9169

XRCGB31M250F0Z00R0
Murata Electronics
$0.1677

SXT21417DC48-16.384M
Suntsu Electronics, Inc.
$1.1807