
* Images are for reference only
SXT22411CB17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB17-16.000M
- JLCPCB Part #
- C6693323
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 11pF 16MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4827
200+
$0.5918
500+
$0.5725
1000+
$0.5629
Related Products

SXT22410CB17-16.000M
Suntsu Electronics, Inc.
$1.4087

SXT22411CB17-13.000M
Suntsu Electronics, Inc.
$1.0212

SXT22411CA17-16.000M
Suntsu Electronics, Inc.
$1.4489

SXT22417EE07-18.432M
Suntsu Electronics, Inc.
$1.2495

SXT22422BA48-14.31818M
Suntsu Electronics, Inc.
$1.1337

SXT22417EE17-14.31818M
Suntsu Electronics, Inc.
$1.3975