
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 5000hrs@125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EGXL250ELL271MJC5S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 5000hrs@125℃ | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EGXL250ELL271MJC5S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EGXL250ELL271MJC5S datasheets or manufacturer documentation.
Datasheet: EGXL250ELL271MJC5S Datasheet (PDF)
The EGXL250ELL271MJC5S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.