
* Images are for reference only
SXT22410AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA38-27.000M
- JLCPCB Part #
- C6837220
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0116
200+
$0.8037
500+
$0.7763
1000+
$0.7634
Related Products

SXT22411AA38-27.000M
Suntsu Electronics, Inc.
$2.1115

SXT22410FA38-27.000M
Suntsu Electronics, Inc.
$2.3869

SXT22417AA38-27.000M
Suntsu Electronics, Inc.
$1.1129

SXT22412EB16-14.7456M
Suntsu Electronics, Inc.
$0.7473

SXT22412EC27-12.000M
Suntsu Electronics, Inc.
$1.1870

QT252S-27.120MEEV-T
QST Products, LLC
$0.7425
Welcome back, may I help you?