
* Images are for reference only
SXT21412FC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC16-18.432M
- JLCPCB Part #
- C6245507
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 18.432MHz 200Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4399
200+
$0.5750
500+
$0.5557
1000+
$0.5460
Related Products

SXT21412CC16-18.432M
Suntsu Electronics, Inc.
$1.3384

SXT21412DC16-18.432M
Suntsu Electronics, Inc.
$1.3642

SXT21412FB16-18.432M
Suntsu Electronics, Inc.
$1.4318

SXT21416EC48-37.400M
Suntsu Electronics, Inc.
$1.2498

SXT21412FA48-48.000M
Suntsu Electronics, Inc.
$1.3368

SXT21412AA16-27.000M
Suntsu Electronics, Inc.
$1.1596
Welcome back, may I help you?