
* Images are for reference only
SXT21418FB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB17-26.000M
- JLCPCB Part #
- C6836652
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 26MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6143
200+
$1.0438
500+
$1.0084
1000+
$0.9923
Related Products

SXT21418FB17-16.000M
Suntsu Electronics, Inc.
$1.4658

SXT21410FB17-26.000M
Suntsu Electronics, Inc.
$1.2210

SXT21418FB27-26.000M
Suntsu Electronics, Inc.
$2.6175

SXT2148EA16-32.000M
Suntsu Electronics, Inc.
$0.8022

SXT21418DD48-27.000M
Suntsu Electronics, Inc.
$0.9182

SXT21412FC27-48.000M
Suntsu Electronics, Inc.
$1.3611
Welcome back, may I help you?