
* Images are for reference only
SXT21414AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414AA07-32.000M
- JLCPCB Part #
- C6836507
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 14pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8585
200+
$0.3422
500+
$0.3309
1000+
$0.3260
Related Products

SXT21418AA07-32.000M
Suntsu Electronics, Inc.
$0.8569

SXT21419AA07-32.000M
Suntsu Electronics, Inc.
$0.8569

SXT21417AA07-32.000M
Suntsu Electronics, Inc.
$0.8569

QT216S-24.000MAAE-T
QST Products, LLC
$0.9134

402F38412IKR
CTS Electronic Components
$1.0006

SXT21419CB38-48.000M
Suntsu Electronics, Inc.
$1.3636
Welcome back, may I help you?